4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033991401

DigiKey Part Number
1195-21033991401-ND
Manufacturer
Manufacturer Product Number
21033991401
Description
M12 S-CODE 3+PE PIN, MALE, PANEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
21033991401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
S
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4 (3 Power + PE)
Current Rating (Amps)
12A
Shell Size - Insert
M12-4
Voltage Rating
630V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Brass
Termination
Crimp
Insert Material
Polyamide (PA), Nylon
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥322.45000¥322.45
10¥274.05100¥2,740.51
25¥256.89240¥6,422.31
50¥244.63800¥12,231.90
100¥232.97320¥23,297.32
250¥218.40596¥54,601.49
Manufacturers Standard Package