
21033961401 | |
|---|---|
DigiKey Part Number | 1195-21033961401-ND |
Manufacturer | |
Manufacturer Product Number | 21033961401 |
Description | M12 S-CODE 3+PE PIN, MALE, PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21033961401 Models |
Category | Orientation S |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-4 | Voltage Rating 630V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Crimp | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.23000 | ¥318.23 |
| 10 | ¥270.47000 | ¥2,704.70 |
| 25 | ¥253.54160 | ¥6,338.54 |
| 50 | ¥241.44760 | ¥12,072.38 |
| 100 | ¥229.93320 | ¥22,993.32 |
| 250 | ¥215.55580 | ¥53,888.95 |







