21033812805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥358.79000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥249.04433
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥365.94000
Datasheet

Parametric Equivalent


HARTING
In Stock: 47
Unit Price: ¥409.76000
Datasheet
8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

21033812805

DigiKey Part Number
1195-8788-ND
Manufacturer
Manufacturer Product Number
21033812805
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033812805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Board Guide
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
0.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50V
Mounting Feature
Bulkhead
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21033812802HARTING01195-8786-ND¥358.79000Parametric Equivalent
21033812803HARTING01195-8787-ND¥249.04433Parametric Equivalent
21033812804HARTING01195-5483-ND¥365.94000Parametric Equivalent
21033812810HARTING471195-8791-ND¥409.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60¥250.51333¥15,030.80
Manufacturers Standard Package