4 Position Circular Connector Plug, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets IDC
M8/M12 Industrial Circular Electrical Connectors

21033222410

DigiKey Part Number
1195-8425-ND
Manufacturer
Manufacturer Product Number
21033222410
Description
CONN PLUG FMALE 4POS GOLD IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
21033222410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.224" ~ 0.346" (5.70mm ~ 8.80mm)
Termination
IDC
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥392.33000¥392.33
10¥333.47100¥3,334.71
25¥312.60240¥7,815.06
50¥297.69180¥14,884.59
100¥283.49800¥28,349.80
250¥265.77452¥66,443.63
Manufacturers Standard Package