


21033221401 | |
|---|---|
DigiKey Part Number | 1195-7243-ND |
Manufacturer | |
Manufacturer Product Number | 21033221401 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21033221401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination IDC |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Zinc Die Cast |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥451.96000 | ¥451.96 |



