



21023691301 | |
|---|---|
DigiKey Part Number | 1195-8715-ND |
Manufacturer | |
Manufacturer Product Number | 21023691301 |
Description | CONN RCPT MALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21023691301 Models |
Category | Shell Material Copper Zinc Alloy |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M8-3 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.217" (4.00mm ~ 5.50mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Copper Alloy |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥476.60000 | ¥476.60 |
| 10 | ¥405.12200 | ¥4,051.22 |
| 25 | ¥379.76800 | ¥9,494.20 |
| 50 | ¥361.65680 | ¥18,082.84 |
| 100 | ¥344.41560 | ¥34,441.56 |
| 250 | ¥322.88548 | ¥80,721.37 |








