


21021852405 | |
|---|---|
DigiKey Part Number | 1195-21021852405-ND |
Manufacturer | |
Manufacturer Product Number | 21021852405 |
Description | M8 D-CODE 4PIN STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21021852405 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.35000 | ¥281.35 |
| 10 | ¥239.09400 | ¥2,390.94 |
| 25 | ¥224.12360 | ¥5,603.09 |
| 50 | ¥213.43040 | ¥10,671.52 |
| 100 | ¥203.25250 | ¥20,325.25 |
| 250 | ¥190.54236 | ¥47,635.59 |


