4 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21021451405

DigiKey Part Number
1195-21021451405-ND
Manufacturer
Manufacturer Product Number
21021451405
Description
M8 P-CODE 4PIN STRAIGHT MALE, HA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
EDA/CAD Models
21021451405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M8-4
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
IDC
Backshell Material, Plating
Zinc Die Cast
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
P
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.75000¥271.75
10¥230.96400¥2,309.64
25¥216.50840¥5,412.71
50¥206.17920¥10,308.96
100¥196.34630¥19,634.63
250¥184.06764¥46,016.91
Manufacturers Standard Package