Pin Contact Gold Crimp 14 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 14 AWG Power, Machined
M8/M12 Industrial Circular Electrical Connectors

21011009930

DigiKey Part Number
1195-8706-ND
Manufacturer
Manufacturer Product Number
21011009930
Description
M12 POWER PE CONTACT, MALE, 24.8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
21011009930 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Machined
Contact Finish Thickness
5.90µin (0.150µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.68000¥30.68
10¥26.04200¥260.42
25¥24.40960¥610.24
50¥23.24360¥1,162.18
100¥22.13300¥2,213.30
250¥20.74712¥5,186.78
500¥19.75718¥9,878.59
1,000¥18.81457¥18,814.57
2,500¥17.63772¥44,094.30
Manufacturers Standard Package