



20800001021 | |
|---|---|
DigiKey Part Number | 1195-8143-ND |
Manufacturer | |
Manufacturer Product Number | 20800001021 |
Description | CONN COUPLER RCPT ST-ST SIMPLEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Convert From (Adapter End) ST Receptacle |
Manufacturer HARTING | Convert To (Adapter End) ST Receptacle |
Series | Simplex/Duplex Simplex |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead |
Part Status Active | Color Silver |
Type Coupler |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥413.09000 | ¥413.09 |
| 10 | ¥351.09400 | ¥3,510.94 |
| 25 | ¥329.11920 | ¥8,227.98 |
| 50 | ¥313.42120 | ¥15,671.06 |
| 100 | ¥298.47740 | ¥29,847.74 |
| 250 | ¥279.81896 | ¥69,954.74 |




