
20100013213 | |
|---|---|
DigiKey Part Number | 20100013213-ND |
Manufacturer | |
Manufacturer Product Number | 20100013213 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
EDA/CAD Models | 20100013213 Models |
Category | Type Fiber Optics |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥329.18700 | ¥3,291.87 |







