
19430100001 | |
|---|---|
DigiKey Part Number | 1195-19430100001-ND |
Manufacturer | |
Manufacturer Product Number | 19430100001 |
Description | HAN-ECO 10B CARRIER FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 10B Black |
Datasheet | Datasheet |
EDA/CAD Models | 19430100001 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 10B |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Number of Modules 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.16000 | ¥77.16 |








