Cable Gland Brass, Nickel Plated M16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19000005029

DigiKey Part Number
1195-19000005029-ND
Manufacturer
Manufacturer Product Number
19000005029
Description
CABLE GLAND 2-6MM M16 BRASS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16 Silver
Datasheet
 Datasheet
EDA/CAD Models
19000005029 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.236" (6.00mm)
Manufacturer
HARTING
Thread Size
M16
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Cable Gland
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Min)
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.00000¥95.00
10¥80.74400¥807.44
30¥74.71967¥2,241.59
50¥72.07300¥3,603.65
100¥68.63240¥6,863.24
250¥64.33764¥16,084.41
500¥61.26936¥30,634.68
1,000¥58.34866¥58,348.66
Manufacturers Standard Package