
19000005028 | |
|---|---|
DigiKey Part Number | 1195-19000005028-ND |
Manufacturer | |
Manufacturer Product Number | 19000005028 |
Description | CABLE GLAND 4-8MM M16 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 19000005028 Models |
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer HARTING | Thread Size M16 |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.00000 | ¥95.00 |
| 10 | ¥80.74400 | ¥807.44 |
| 30 | ¥74.71967 | ¥2,241.59 |
| 50 | ¥72.07300 | ¥3,603.65 |
| 100 | ¥68.63240 | ¥6,863.24 |
| 250 | ¥64.33764 | ¥16,084.41 |
| 500 | ¥61.26936 | ¥30,634.68 |
| 1,000 | ¥58.34866 | ¥58,348.66 |



