
17341102102 | |
|---|---|
DigiKey Part Number | 1195-5295-ND |
Manufacturer | |
Manufacturer Product Number | 17341102102 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17341102102 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI |
Connector Type Receptacle, Female Sockets | Contact Finish Gold or Gold-Palladium |
Connector Style AB 22 | Current Rating (Amps) 1 A |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.88000 | ¥124.88 |
| 11 | ¥105.41273 | ¥1,159.54 |
| 33 | ¥97.54848 | ¥3,219.10 |
| 55 | ¥94.09600 | ¥5,175.28 |
| 110 | ¥89.60545 | ¥9,856.60 |
| 253 | ¥84.49518 | ¥21,377.28 |
| 506 | ¥80.46674 | ¥40,716.17 |
| 1,001 | ¥76.68996 | ¥76,766.65 |




