



17062202201 | |
|---|---|
DigiKey Part Number | 1195-8217-ND |
Manufacturer | |
Manufacturer Product Number | 17062202201 |
Description | CONN HEADER 220POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17062202201 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style MONOBLOCK | Current Rating (Amps) 1 A |
Number of Positions 220 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.37000 | ¥104.37 |
| 10 | ¥88.70400 | ¥887.04 |
| 25 | ¥83.14640 | ¥2,078.66 |
| 50 | ¥79.17700 | ¥3,958.85 |
| 100 | ¥75.39760 | ¥7,539.76 |
| 250 | ¥70.68004 | ¥17,670.01 |
| 500 | ¥67.31016 | ¥33,655.08 |
| 1,000 | ¥64.10140 | ¥64,101.40 |









