133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17051331005

DigiKey Part Number
17051331005-ND
Manufacturer
Manufacturer Product Number
17051331005
Description
CONN HEADER 133POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17051331005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.079" (2.00mm)
Series
Number of Rows
5 + 2
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
B 19
Current Rating (Amps)
1 A
Number of Positions
133 (95 + 38 Ground)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
13¥183.14846¥2,380.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.