



17011541604 | |
|---|---|
DigiKey Part Number | 1195-8205-ND |
Manufacturer | |
Manufacturer Product Number | 17011541604 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011541604 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI P4 |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥370.41000 | ¥370.41 |
| 10 | ¥314.81400 | ¥3,148.14 |
| 30 | ¥291.33833 | ¥8,740.15 |
| 50 | ¥281.03260 | ¥14,051.63 |
| 100 | ¥267.63200 | ¥26,763.20 |
| 250 | ¥250.89944 | ¥62,724.86 |


