36 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15290362501000

DigiKey Part Number
15290362501000-ND
Manufacturer
Manufacturer Product Number
15290362501000
Description
HAR-FLEX FEMALE IDC CONNECTOR, W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
15290362501000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
HARTING
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
30 AWG
Contact Type
Female Socket, Power
Features
Feed Through, Strain Relief
Number of Positions
36
Contact Finish
Tin
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.72000¥57.72
10¥49.07400¥490.74
100¥41.71300¥4,171.30
500¥37.23714¥18,618.57
1,000¥35.46133¥35,461.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.