




15290202502000 | |
|---|---|
DigiKey Part Number | 1195-3427-ND |
Manufacturer | |
Manufacturer Product Number | 15290202502000 |
Description | CONN RCPT 20POS IDC 30AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290202502000 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 20 | Features Feed Through, Strain Relief |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.00000 | ¥44.00 |
| 10 | ¥37.35600 | ¥373.56 |
| 105 | ¥31.64181 | ¥3,322.39 |
| 525 | ¥28.24543 | ¥14,828.85 |
| 1,050 | ¥26.89812 | ¥28,243.03 |













