


15290062502000 | |
|---|---|
DigiKey Part Number | 1195-3424-ND |
Manufacturer | |
Manufacturer Product Number | 15290062502000 |
Description | CONN RCPT 6POS IDC 30AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290062502000 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 6 | Features Feed Through, Strain Relief |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 10 | ¥34.23000 | ¥342.30 |
| 130 | ¥28.55569 | ¥3,712.24 |
| 520 | ¥25.89512 | ¥13,465.46 |
| 1,040 | ¥24.66002 | ¥25,646.42 |







