60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15230602601000

DigiKey Part Number
1195-15230602601000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15230602601000
Description
HAR-FLEX STRAIGHT FEMALE 13.65MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
15230602601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.549" (13.94mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Features
Board Guide, Pick and Place, Solder Retention
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
170¥50.94365¥8,660.42
Manufacturers Standard Package