
15220342601000 | |
|---|---|
DigiKey Part Number | 1195-15220342601000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15220342601000 |
Description | HAR-FLEX STRAIGHT FEMALE 9.05MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220342601000 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 9.05mm |
Number of Positions Loaded All | Features Solder Retention |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥55.12957 | ¥15,436.28 |




