20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
15220202601000
15220202601000

15220202601000

DigiKey Part Number
1195-3405-2-ND - Tape & Reel (TR)
1195-3405-1-ND - Cut Tape (CT)
1195-3405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15220202601000
Description
CONN RCPT 20POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15220202601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.356" (9.05mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
10.8mm ~ 13.8mm
Number of Positions Loaded
All
Features
Board Guide, Pick and Place, Solder Retention
Pitch - Mating
Applications
General Purpose
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.09000¥42.09
10¥35.73500¥357.35
100¥30.37070¥3,037.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
280¥28.24232¥7,907.85
560¥26.89491¥15,061.15
840¥26.13693¥21,955.02
1,400¥25.21244¥35,297.42
1,960¥24.62164¥48,258.41
2,800¥24.01066¥67,229.85
Manufacturers Standard Package