Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)
Top 4 Reasons to Use HARTING har-flex Connectors

15150402601000

DigiKey Part Number
1195-3386-2-ND - Tape & Reel (TR)
1195-3386-1-ND - Cut Tape (CT)
1195-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15150402601000
Description
CONN HEADER SMD R/A 40POS 1.27MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15150402601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.167" (4.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,271
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
10¥33.65100¥336.51
100¥28.60180¥2,860.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
560¥25.32834¥14,183.87
1,120¥24.12026¥27,014.69
1,680¥23.44067¥39,380.33
2,800¥22.61179¥63,313.01
Manufacturers Standard Package