


15150102601000 | |
|---|---|
DigiKey Part Number | 1195-15150102601000TR-ND - Tape & Reel (TR) 1195-15150102601000CT-ND - Cut Tape (CT) 1195-15150102601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15150102601000 |
Description | HAR-FLEX ANGLED MALE, 10PIN, PL1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150102601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥24.57000 | ¥245.70 |
| 100 | ¥20.88420 | ¥2,088.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 560 | ¥18.49393 | ¥10,356.60 |
| 1,120 | ¥17.61170 | ¥19,725.10 |
| 1,680 | ¥17.11540 | ¥28,753.87 |
| 2,800 | ¥16.51004 | ¥46,228.11 |
| 3,920 | ¥16.12318 | ¥63,202.87 |





