



15130402601000 | |
|---|---|
DigiKey Part Number | 1195-15130402601000TR-ND - Tape & Reel (TR) 1195-15130402601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15130402601000 |
Description | HAR-FLEX STR M 4.85MM 40P PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130402601000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.383" (9.73mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥42.22700 | ¥422.27 |
| 100 | ¥35.89010 | ¥3,589.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥33.64300 | ¥8,410.75 |
| 500 | ¥32.03796 | ¥16,018.98 |
| 750 | ¥31.13511 | ¥23,351.33 |
| 1,250 | ¥30.03398 | ¥37,542.47 |
| 1,750 | ¥29.33018 | ¥51,327.81 |
| 2,500 | ¥28.60224 | ¥71,505.60 |








