10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

14311014402000

DigiKey Part Number
14311014402000-ND
Manufacturer
Manufacturer Product Number
14311014402000
Description
TERM BLOCK PLUG 10POS 3.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
14311014402000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
HARTING
Wire Gauge or Range - AWG
14-30 AWG
Series
Wire Gauge or Range - mm²
0.05-1.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Screw Size
M2
Number of Levels
1
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
5-6mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screw
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.437" (11.10mm)
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥116.91110¥11,691.11
Manufacturers Standard Package