




14310713101000 | |
|---|---|
DigiKey Part Number | 1195-3604-ND |
Manufacturer | |
Manufacturer Product Number | 14310713101000 |
Description | TERM BLOCK PLUG 7POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14310713101000 Models |
Category | Current - UL 6 A |
Manufacturer HARTING | Voltage - UL 160 V |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-0.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 125°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.193" (4.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 10 | ¥23.72700 | ¥237.27 |
| 25 | ¥22.23960 | ¥555.99 |
| 75 | ¥20.58013 | ¥1,543.51 |
| 150 | ¥19.59767 | ¥2,939.65 |
| 300 | ¥18.66207 | ¥5,598.62 |
| 525 | ¥17.93960 | ¥9,418.29 |
| 1,050 | ¥17.08369 | ¥17,937.87 |
| 2,550 | ¥16.04778 | ¥40,921.84 |




