6 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
14310613101000
14310613101000
har-flex®

14310613101000

DigiKey Part Number
1195-3603-ND
Manufacturer
Manufacturer Product Number
14310613101000
Description
TERM BLOCK PLUG 6POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
14310613101000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
6 A
Manufacturer
HARTING
Voltage - UL
160 V
Series
Wire Gauge or Range - AWG
20-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-0.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 125°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Features
Latch Lock
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Wire Strip Length
6mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.193" (4.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48
10¥20.76600¥207.66
25¥19.46440¥486.61
75¥18.01093¥1,350.82
150¥17.15087¥2,572.63
300¥16.33213¥4,899.64
525¥15.69975¥8,242.37
1,050¥14.95073¥15,698.27
2,550¥14.04411¥35,812.48
Manufacturers Standard Package