12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount
14111213002000
14111213002000
har-flex®

14111213002000

DigiKey Part Number
1195-3644-2-ND - Tape & Reel (TR)
1195-3644-1-ND - Cut Tape (CT)
1195-3644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14111213002000
Description
TERM BLOCK HDR 12POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14111213002000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
HARTING
Current - UL
6 A
Series
Voltage - UL
160 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
12
Features
Board Guide
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.100" (2.54mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Header Orientation
90°, Right Angle
Insulation Height
0.197" (5.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
10¥33.68400¥336.84
100¥28.62490¥2,862.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥25.37083¥15,222.50
1,200¥24.31283¥29,175.40
1,800¥23.80656¥42,851.81
3,000¥23.26769¥69,803.07
Manufacturers Standard Package