




14110813002000 | |
|---|---|
DigiKey Part Number | 1195-3640-2-ND - Tape & Reel (TR) 1195-3640-1-ND - Cut Tape (CT) 1195-3640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110813002000 |
Description | TERM BLOCK HDR 8POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110813002000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Board Guide |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Insulation Height 0.197" (5.00mm) |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥20.07100 | ¥200.71 |
| 100 | ¥17.05520 | ¥1,705.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥14.86408 | ¥8,918.45 |
| 1,200 | ¥14.16216 | ¥16,994.59 |
| 1,800 | ¥13.82509 | ¥24,885.16 |
| 3,000 | ¥13.46537 | ¥40,396.11 |
| 4,200 | ¥13.26295 | ¥55,704.39 |
| 6,000 | ¥13.07433 | ¥78,445.98 |





