


14010513102000 | |
|---|---|
DigiKey Part Number | 1195-3659-2-ND - Tape & Reel (TR) 1195-3659-1-ND - Cut Tape (CT) 1195-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010513102000 |
Description | TERM BLK 5P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010513102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥12.51300 | ¥125.13 |
| 100 | ¥10.63110 | ¥1,063.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.30276 | ¥4,651.38 |
| 1,000 | ¥8.79043 | ¥8,790.43 |
| 1,500 | ¥8.54296 | ¥12,814.44 |
| 2,500 | ¥8.27794 | ¥20,694.85 |
| 3,500 | ¥8.12827 | ¥28,448.95 |
| 5,000 | ¥7.98854 | ¥39,942.70 |




