1 Cable and Panel Connector Assembly Side Entry M40 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Cable and Panel Connector Assembly Side Entry M40 Screw
HARTING Han® HPR HPTC - High Performance Transformer Connectors

10402812128

DigiKey Part Number
1195-10402812128-ND
Manufacturer
Manufacturer Product Number
10402812128
Description
HPTC 850 CABLE SIDE FOR 185MM2,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Cable and Panel Connector Assembly Side Entry M40 Screw
Datasheet
 Datasheet
EDA/CAD Models
10402812128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Number of Positions
1
Series
Thread Size
M40
Packaging
Bulk
Termination Style
Screw
Part Status
Active
Contents
Cable and Panel Connector Assembly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,962.98000¥5,962.98
Manufacturers Standard Package