4+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10200040003

DigiKey Part Number
1195-6833-ND
Manufacturer
Manufacturer Product Number
10200040003
Description
CONN ASSY TOP ENTRY 4+GND 3A M20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4+Ground
Manufacturer
HARTING
Size
3A
Series
Thread Size
M20
Packaging
Bulk
Termination Style
Screw
Part Status
Active
Contents
Cable and Panel Connector Assembly
Style
Top-Hood, Side-Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥603.01000¥603.01
10¥512.51900¥5,125.19
25¥480.45240¥12,011.31
50¥457.53920¥22,876.96
100¥435.72940¥43,572.94
Manufacturers Standard Package