Plug Modular Connector 8p4c, 4 Power Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10120052001

DigiKey Part Number
1195-2949-ND
Manufacturer
Manufacturer Product Number
10120052001
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c, 4 Power Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
10120052001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Hybrid
Manufacturer
HARTING
Shielding
Shielded
Series
Ratings
Cat5
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Termination
IDC
Connector Type
Plug
Length
3.785" (96.15mm)
Cable Type
Round Cable, Solid or Stranded Wires
Color
Gray
Number of Positions/Contacts
8p4c, 4 Power
Wire Gauge
22-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥531.53000¥531.53
10¥451.81700¥4,518.17
30¥418.13233¥12,543.97
50¥403.34280¥20,167.14
100¥384.11280¥38,411.28
Manufacturers Standard Package