




09792966801 | |
|---|---|
DigiKey Part Number | 1195-5223-ND |
Manufacturer | |
Manufacturer Product Number | 09792966801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09792966801 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.17000 | ¥54.17 |
| 20 | ¥43.83950 | ¥876.79 |
| 40 | ¥41.74475 | ¥1,669.79 |
| 60 | ¥40.56717 | ¥2,434.03 |
| 100 | ¥39.13030 | ¥3,913.03 |
| 260 | ¥36.57977 | ¥9,510.74 |
| 500 | ¥34.93114 | ¥17,465.57 |
| 1,000 | ¥33.26540 | ¥33,265.40 |
| 2,500 | ¥31.18543 | ¥77,963.57 |




