




09732326801 | |
|---|---|
DigiKey Part Number | 1195-5220-ND |
Manufacturer | |
Manufacturer Product Number | 09732326801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732326801 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.83000 | ¥43.83 |
| 20 | ¥35.49050 | ¥709.81 |
| 40 | ¥33.79525 | ¥1,351.81 |
| 60 | ¥32.84283 | ¥1,970.57 |
| 100 | ¥31.67900 | ¥3,167.90 |
| 260 | ¥29.61388 | ¥7,699.61 |
| 500 | ¥28.27908 | ¥14,139.54 |
| 1,000 | ¥26.93025 | ¥26,930.25 |
| 2,500 | ¥25.24615 | ¥63,115.38 |





