09731967974 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥35.78000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥57.03079
Datasheet
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09731967974

DigiKey Part Number
09731967974-ND
Manufacturer
Manufacturer Product Number
09731967974
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731967974 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
96
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86093967896745LFAmphenol CS (FCI)086093967896745LF-ND¥35.78000Similar
86093967997755LFAmphenol CS (FCI)086093967997755LF-ND¥57.03079Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥80.98000¥1,619.60
Manufacturers Standard Package