Jackscrew, Thumb Screw For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029012

DigiKey Part Number
1195-7948-ND
Manufacturer
Manufacturer Product Number
09670029012
Description
KNURLED LOCKING SCREW WITH PLAPC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Jackscrew, Thumb Screw
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors
Series
Length - Below Head
1.732" (44.00mm)
Packaging
Bulk
Thread Size
4-40
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.14000¥39.14
20¥31.68550¥633.71
40¥30.17150¥1,206.86
60¥29.32000¥1,759.20
100¥28.28260¥2,828.26
260¥26.43796¥6,873.87
500¥25.24612¥12,623.06
1,000¥24.04190¥24,041.90
2,500¥22.53828¥56,345.70
Manufacturers Standard Package