Similar
Similar
Similar
Similar

09643147212 | |
|---|---|
DigiKey Part Number | 1195-2425-ND |
Manufacturer | |
Manufacturer Product Number | 09643147212 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643147212 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.401" (10.20mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Filter, Mounting Brackets |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Color Natural |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -20°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25S13A4GV00LF | Amphenol CS (FCI) | 3,283 | 609-1507-ND | ¥28.61000 | Similar |
| D25S13A4GX00LF | Amphenol CS (FCI) | 327 | 609-1508-ND | ¥33.25000 | Similar |
| D25S13A6GL00LF | Amphenol CS (FCI) | 0 | D25S13A6GL00LF-ND | ¥26.77754 | Similar |
| D25S13A6GV00LF | Amphenol CS (FCI) | 0 | D25S13A6GV00LF-ND | ¥36.34283 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥523.44120 | ¥13,086.03 |








