Similar
Similar
Similar

09642247212 | |
|---|---|
DigiKey Part Number | 1195-2409-ND |
Manufacturer | |
Manufacturer Product Number | 09642247212 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642247212 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1488-ND | ¥29.85000 | Similar |
| D15P13A4GV00LF | Amphenol CS (FCI) | 1 | 609-1489-ND | ¥38.54000 | Similar |
| D15P13A4GX00LF | Amphenol CS (FCI) | 355 | 609-1490-ND | ¥26.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.12000 | ¥343.12 |
| 10 | ¥291.61700 | ¥2,916.17 |
| 25 | ¥273.35960 | ¥6,833.99 |
| 50 | ¥260.31960 | ¥13,015.98 |
| 100 | ¥247.90640 | ¥24,790.64 |
| 250 | ¥232.40544 | ¥58,101.36 |







