Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09642227230 | |
|---|---|
DigiKey Part Number | 1195-4950-ND |
Manufacturer | |
Manufacturer Product Number | 09642227230 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642227230 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 15 PP/Z | Assmann WSW Components | 1,391 | AE10979-ND | ¥8.35000 | Similar |
| D15P24A4GV00LF | Amphenol CS (FCI) | 818 | 609-1491-ND | ¥29.52000 | Similar |
| D15P24A4GX00LF | Amphenol CS (FCI) | 179 | D15P24A4GX00LF-ND | ¥25.06000 | Similar |
| D15P24A6GV00LF | Amphenol CS (FCI) | 88 | 609-6358-ND | ¥34.07000 | Similar |
| D15P24B6GX00LF | Amphenol CS (FCI) | 0 | D15P24B6GX00LF-ND | ¥24.38767 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥369.59280 | ¥18,479.64 |















