



09641227235 | |
|---|---|
DigiKey Part Number | 1195-2380-ND |
Manufacturer | |
Manufacturer Product Number | 09641227235 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641227235 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717SDEH09POL2RM8 | Amphenol CS (Commercial Products) | 4,345 | L717SDEH09POL2RM8-ND | ¥70.00000 | Similar |
| M24308/24-1Z | ITT Cannon, LLC | 50 | IM24308/24-1Z-ND | ¥642.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥254.14000 | ¥254.14 |
| 10 | ¥216.02900 | ¥2,160.29 |
| 25 | ¥202.50240 | ¥5,062.56 |
| 50 | ¥192.83820 | ¥9,641.91 |
| 100 | ¥183.64270 | ¥18,364.27 |
| 250 | ¥172.15848 | ¥43,039.62 |
| 500 | ¥163.95268 | ¥81,976.34 |




