Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488989594030

DigiKey Part Number
09488989594030-ND
Manufacturer
Manufacturer Product Number
09488989594030
Description
RJI CABLE ASSEMBLY PP CAT.5E GRE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.62000¥180.62
10¥153.53200¥1,535.32
25¥143.92120¥3,598.03
50¥137.05200¥6,852.60
100¥130.51380¥13,051.38
250¥122.35064¥30,587.66
500¥116.51830¥58,259.15
Manufacturers Standard Package