Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09475656093 | |
|---|---|
DigiKey Part Number | 09475656093-ND |
Manufacturer | |
Manufacturer Product Number | 09475656093 |
Description | CABLE MOD 6P4C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 4.92' (1.50m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP65/IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09473636025 | HARTING | 0 | 09473636025-ND | ¥485.39100 | Parametric Equivalent |
| 09473636047 | HARTING | 0 | 1195-2271-ND | ¥537.02000 | Parametric Equivalent |
| 09475555033 | HARTING | 0 | 09475555033-ND | ¥594.50500 | Parametric Equivalent |
| 09475555063 | HARTING | 0 | 09475555063-ND | ¥629.14800 | Parametric Equivalent |
| 09475656033 | HARTING | 0 | 09475656033-ND | ¥942.82900 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥946.14500 | ¥9,461.45 |





