Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09475656065 | |
|---|---|
DigiKey Part Number | 09475656065-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09475656065 |
Description | CABLE MOD 6P4C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP65/IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09473636049 | HARTING | 0 | 1195-2272-ND | ¥655.63700 | Parametric Equivalent |
| 09475555035 | HARTING | 0 | 09475555035-ND | ¥646.72200 | Parametric Equivalent |
| 09475555065 | HARTING | 0 | 09475555065-ND | ¥716.26400 | Parametric Equivalent |
| 09475656035 | HARTING | 0 | 09475656035-ND | ¥916.98500 | Parametric Equivalent |
| 09475656095 | HARTING | 0 | 09475656095-ND | ¥998.36200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,056.43400 | ¥10,564.34 |




