
09474747117 | |
|---|---|
DigiKey Part Number | 1195-4877-ND |
Manufacturer | |
Manufacturer Product Number | 09474747117 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747117 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥431.61000 | ¥431.61 |
| 10 | ¥366.82400 | ¥3,668.24 |
| 25 | ¥343.86640 | ¥8,596.66 |
| 50 | ¥327.46540 | ¥16,373.27 |
| 100 | ¥311.85250 | ¥31,185.25 |
| 250 | ¥292.35760 | ¥73,089.40 |




