4 Position Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Connector Through Hole
09465004402
09465004402
HARTING PushPull- Click and Go

09465004402

DigiKey Part Number
09465004402-ND
Manufacturer
HARTING
Manufacturer Product Number
09465004402
Description
HARTING PUSHPULL V4 POWER 4/0 IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09465004402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Color
Black
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Contact Type
Female Socket
Current Rating (Amps)
12A
Number of Positions
Voltage Rating
48VAC
Number of Positions Loaded
All
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥88.14410¥8,814.41
Manufacturers Standard Package