
09465003401 | |
|---|---|
DigiKey Part Number | 09465003401-ND |
Manufacturer | |
Manufacturer Product Number | 09465003401 |
Description | CONN INSERT MALE HSG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Insert, Male Pins |
Datasheet | Datasheet |
EDA/CAD Models | 09465003401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Features Strain Relief |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -40°C ~ 70°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥42.22700 | ¥422.27 |
| 25 | ¥39.58040 | ¥989.51 |
| 50 | ¥37.69140 | ¥1,884.57 |
| 100 | ¥35.89100 | ¥3,589.10 |
| 300 | ¥33.21450 | ¥9,964.35 |
| 500 | ¥32.03946 | ¥16,019.73 |
| 1,000 | ¥30.51124 | ¥30,511.24 |
| 2,500 | ¥28.60354 | ¥71,508.85 |













